MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5 Volt/3.3 Volt/5 Volt 44-Pin TQFP

Microchip Technology Rohs logo
PIC16LF877-04I/PT
You may also like:
A000048 A000048
ATTINY85-20PU ATTINY85-20PU
ATMEGA328-U ATMEGA328-U
AT89C4051-12PU AT89C4051-12PU
PIC16F84A-04/P PIC16F84A-04/P
PIC12F675-I/P PIC12F675-I/P

$21.79 ea

18 ship on Jun. 28


  • Jameco Part no.: 2065588
  • Manufacturer: Microchip Technology
  • Manufacturer no.: PIC16LF877-04I/PT
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
5+ $21.79
25+ $19.59
50+ $17.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5 Volt/3.3 Volt/5 Volt 44-Pin TQFP

Report a problem
Suggest a product
Specification Value
PackageTQFP
Maximum Speed4 MHz
Device CorePIC
Instruction Set ArchitectureRISC
Maximum Clock Frequency4MHz
Data Bus Width8Bit
Family NamePIC16
Number of Programmable I/Os33
Number of Timers3
On-Chip ADC8-chx10-bit
Program Memory Size14KB
Program Memory TypeFlash
RAM Size368Byte
Interface TypeI2C/SPI/USART
I2C1
SPI1
USART1
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V, 3.3V, 5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingTray
Pins44
FamilyPIC16LF877
Width10mm
Height1mm
Product Length10mm
Product TypeMicrocontroller


Report a problem
Suggest a product