Prototype Builder 5.5" X8.0" PCB Pre-etched Drilled PCB Epoxy Glass 0.062" Thick 0.1" Hole Spacing 0.08" Pad Size

You may also like:
00106551 00106551
22-516 22-516
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400

$9.95 ea

Price Reduced

46 ship on Sep. 18


  • Jameco Part no.: 206594
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PCB-594
  • Jameco Catalog
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

General Purpose Prototyping Board

General Purpose Prototyping Boards Select the prototype board that fits your needs from our comprehensive product listing. Prototyping boards with punched holes are convenient, economical tools for assembling circuit components and trying cost-effective alternatives to custom designs.

Features:
  • 0.062" board thickness
  • 0.1" hole spacing
  • 0.08" pad size
  • PCB material: epoxy glass
  • Circuit pattern: power/ground perimeter bus with pad per hole
  • Fits enclosure(s): P/N 209358
  • Power/ground busses: 5
  • Single sided hole pads
  • Size: 5.5"L x 8.0"W
  • No. of Holes x dia.: 3906 x .042"
  • # mounting holes x dia.: 4 x .140"
  • Weight: 1.0 lb.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product