Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Rotary Switch Single Deck 2 to 12 Position SP12T 250mA AC/DC 115VAC Panel Mount

You may also like:
G3SR022-R G3SR022-R
G3SR024-R G3SR024-R
G3SR023-R G3SR023-R
G3SR026-R G3SR026-R
KC52A13.00NPS KC52A13.00NPS
SR2511F-25FN SR2511F-25FN

$30.59 ea

1 ship on Aug. 10


  • Jameco Part no.: 2067217
  • Manufacturer: Grayhill
  • Manufacturer no.: 71BD30-01-1-AJN
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
5+ $30.59
25+ $27.69
125+ $25.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Rotary Switch Single Deck 2 to 12 Position SP12T 250mA AC/DC 115VAC Panel Mount

Specifications

  • Series: 71
  • Number of Positions: 2 to 12
  • Index Stops: Adjustable
  • Number of Decks: 1
  • Number of Poles per Deck: 1
  • Circuit per Deck: SP12T
  • Contact Timing: Non-Shorting (BBM)
  • Current Rating: 250mA (AC/DC)
  • Voltage Rating - AC: 115V
  • Voltage Rating - DC: 30V
  • Actuator Type: Flatted (6.35mm Dia)
  • Actuator Length: 9.53mm
  • Angle of Throw: 30°
  • Contact Material: Silver Alloy
  • Mounting Type: Panel Mount
  • Termination Style: Solder Lug
  • Depth Behind Panel: 19.33mm
  • Panel Cutout Dimensions: -
  • Operating Force: 2.880 to 23gfm


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product