Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Barrier Block 6 Position 10.9mm Screw Straight Panel Mount 20 Amp

You may also like:
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
PA9DS PA9DS
6-140 6-140

$1.59 ea

198 ship on Aug. 10
More Available – 13 weeks


  • Jameco Part no.: 207547
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GGE-20-6P-R
  • Electronics Parts Locator
# of units Price
1+ $1.59
10+ $1.45
100+ $1.29

Request a Large Quantity Quote

6-Position 2-Row Terminal Block

Features

  • Panel Mount
  • Current: 20A
  • Width: 22mm
  • Height: 13.2mm



    Report a problem
    Suggest a product
  • Specification Value
    DescriptionDual Row Barrier Strip
    No. of Positions6
    Maximum Current Rating (A)20
    Rated Voltage (V)600
    Wire Size22-12
    Top TerminationScrew, M3.5
    Bottom TerminationClosed Bottom w/ Flange
    MountingChassis, Panel
    Body OrientationStraight
    Contact PlatingNickel
    Contact MaterialBrass/Steel
    Housing MaterialPolyamide 66
    Number of Rows2
    Housing ColorBlack
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    Pitch (Inches)0.429
    Pitch (mm)10.9
    Product Depth22 mm
    Product Length85.3 mm
    FamilyGGE 20


    Report a problem
    Suggest a product