Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Supply Bench Top Digital [email protected] 250W

You may also like:
SIG-BUNDLE-1 SIG-BUNDLE-1
SPD3303X-E SPD3303X-E
HY3005 HY3005
LABPS3003SMU LABPS3003SMU
HY3005D-3-R HY3005D-3-R
382213 382213
Slashed Prices - Limited Quantity

$259.95 ea

4 ship on Aug. 5

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 207600
  • Manufacturer: Mastech
  • Manufacturer no.: HY5005
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
250W SINGLE OUTPUT BENCHTOP POWER SUPPLY

50Volts @ 5Amps


Features:
  • Input Voltage: 115/230VAC switch-selectable
  • 2 Digital, 4-digit LED displays
  • Protections: Short Circuit
  • Size: 10.4" x 6.5" x 14.4"
  • Weight: 17 lbs.


Report a problem
Suggest a product
Specification Value
Input Voltage115/220 VAC
Input Frequency50Hz/60Hz
Output Voltage0V to 50V
Output Current0A to 5A
Power (Watts)250
Type of DisplaysDigital LED
Number of Outputs1


Report a problem
Suggest a product