2 Position Right Angle Raised Slide DIP Switch On-Off SPST 0.025 Amp 24 Volt PC Pins 2000 Cycle 2.54mm Through Hole

You may also like:
206-4 206-4
206-8 206-8
76SB08ST 76SB08ST
78B08S 78B08S
206-4BT 206-4BT
206-2 206-2
Clearance

$0.39 ea

10% discount applied in cart

19,648 ship on May. 11


  • Jameco Part no.: 2076156
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: SDAX-2RX-X
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Right-Angle Slide-Raised DIP Switch

Switch Contacts: SPST

Features:

  • 4-pin, 2-position
  • Compatible socket: 112193


Report a problem
Suggest a product
Specification Value
Switch TypeDIP
Number of Positions2
Actuator TypeSlide Raised (Standard)
MountingThrough Hole, Right Angle
Contact FormSPST
FamilySDA
Voltage Rating24 VDC
Current Rating[email protected]
Dielectric Strength500VDC
Actuator MaterialGlass Fiber/Polybutylene Terephthalate
Body OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold/Nickel
Minimum Insulation Resistance100MOhm
Maximum Non Switching Current100mA
Terminal TypePC Pins
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
PackagingTube
Pitch2.54 mm
Total Pitch2.54 mm
Depth9.82 mm
Product Length6.44 mm
Height9.9 mm


Report a problem
Suggest a product