# of units | Price |
---|---|
1+ | $9.95 |
10+ | $8.95 |
50+ | $7.95 |
100+ | $6.95 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 24 |
Output Current (A) | 0.63 |
Maximum Output Power (W) | 15.1 |
Family | S15AD24006201 |
Input Voltage (VAC) | 100 to 240 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.4 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Number of Outputs | 1 |
Output Voltage (VDC) | 24 |
Product Type | AC to DC "Slim Line" Regulated Switching Wall Adapter |
Agency Approvals | CEC/CUL/UL |
Efficiency (%) | 74.3 |
Minimum Isolation Voltage | 4240V |
Operating Temperature-Min (Cel) | 0 |
Operating Temperature-Max (Cel) | 40 |
Length (inch) | 2.9 |
Width (inch) | 1.3 |
Height (inch) | 2.2 |
Color | Black |
Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |