Connector Circular Mini DIN Female 6 Position Solder Bucket Straight Panel Mount

You may also like:
A170718LH A170718LH
SD-50SN SD-50SN
SD-60SN SD-60SN
SD-80SN SD-80SN
MD-40SN MD-40SN
57HB5F 57HB5F
SD-40SN SD-40SN

$2.09 ea

226 ship on Sep. 19


  • Jameco Part no.: 2076762
  • Manufacturer: CUI
  • Manufacturer no.: MD-60CV
  • Jameco Catalog
# of units Price
1+ $2.09
10+ $1.95
100+ $1.75
500+ $1.49
1000+ $1.25

Request a Large Quantity Quote

Mini 6-Terminal Circular DIN Female Panel Mount

Features

  • Thread Size: M14 x 1.0
  • Width: 0.67" (flat to flat)
  • Thickness: 0.10"
  • Orientation: Straight
  • Contact Material: Copper
  • Use with 6-Pin Male Mini DIN Plug (Recommended: 6-Pin Male Mini DIN Plug, p/n: 142262)


Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Type(Min)i Circular DIN
Contact MaterialCopper
GenderPL
Contact GenderF
Contacts Classification6Signal
Number of Contacts6
Number of Ports1
Number of Terminals6
Shell PlatingZinc
Strain ReliefNo
MountingPanel Mount
FamilyMDP
Product Depth19mm
Product Length20.6mm
Termination MethodSolder Bucket
Product TypeConnector Circular


Report a problem
Suggest a product