Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Super Bright Green Clear Non Diffused 5mm (T-1 3/4) 530nm 5500mcd

You may also like:
MCDL-5013BGC-T MCDL-5013BGC-T
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
LWK3333 LWK3333
Slashed Prices - Limited Quantity

$0.25 ea

2,239 ship on Aug. 7


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

2-pin Green LED

Specifications

  • Emitting color: Green
  • Lens Feature: Colorless Non Diffused
  • Lens size: 5mm x 5mm x 7.57mm
  • LED diameter: 5.8mm
  • LED height: 8.71mm
  • Lead spacing: 2.54mm
  • Typical forward voltage: 3.2V
  • Typical brightness: 5500mcd
  • Wavelength: 530nm
  • Viewing angle: 30°

    Report a problem
    Suggest a product
  • Specification Value
    Package5mm, T-1 3/4
    ColorGreen
    Brightness (mcd)5500
    Lens TypeClear Non Diffused
    Viewing Angle (deg)30
    Forward Voltage - Vf (Typ.)3.2
    Forward Current - If (Typ.)20 mA
    Wavelength530 nm
    Height (mm)8.71
    Lead Pitch0.1"
    Pin Count2
    LED Display TypeSuper Bright


    Report a problem
    Suggest a product