Relay Single Pole Double Throw Spdt 6VDC 10A 120VAC/30VDC 5Pin 100 Ohm

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
RS-12 RS-12
G8P-1A4P-DC9 G8P-1A4P-DC9
AZ830-2C-9DE AZ830-2C-9DE
G5Y-1-H-DC12 G5Y-1-H-DC12
G5V-2-DC12 G5V-2-DC12
Slashed Prices - Limited Quantity

$1.45 ea

990 ship on Dec. 11


  • Jameco Part no.: 2077378
  • Manufacturer: Fujitsu
  • Manufacturer no.: FBR161NED006-WB
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.45
10+ $1.35
50+ $1.05
100+ $0.95
500+ $0.85

Request a Large Quantity Quote

Small PC Mount Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Contact form: SPDT
  • Coil voltage: 6VDC
  • Coil resistance: 100Ω
  • Contact voltage: 120VAC/30VDC
  • Contact current: 10A
  • Size: 0.85"L x 0.63"W x 0.63"H
  • 5-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Coil Voltage (DC)6
    Coil Resistance (ohms)100
    Contact Current10A
    Contact Voltage120VAC/30VDC
    Pins5
    Relay ConstructionNon-Latching
    FamilyFBR160
    Maximum Pick-Up Voltage18VDC
    Minimum Dropout Voltage0.6VDC
    Product Length21.7mm
    Product Depth16.2mm
    Product Height16.2mm
    Operate Time< 10ms
    Operating Temperature-Max (Cel)80
    Operating Temperature-Min (Cel)-30


    Report a problem
    Suggest a product