Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Small PC Relay DPDT 5VDC 500mA/1A 125VAC/30VDC 8-Pin 100 Ohm

You may also like:
EC2-5NJ EC2-5NJ
DS2Y-S-DC5V DS2Y-S-DC5V
G5V-2-DC12 G5V-2-DC12
LEG-12F-R LEG-12F-R
DS2E-S-DC12V DS2E-S-DC12V
AL-D9W-K AL-D9W-K

$1.49 ea

261 ship on Sep. 24
More Available – 2 weeks


  • Jameco Part no.: 2077415
  • Manufacturer: Fujitsu
  • Manufacturer no.: BA-5W-K
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99
1000+ $0.89

Request a Large Quantity Quote

Small PC Mount Relay DPDT 5 VDC

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features

  • Contact form: DPDT
  • Coil voltage: 5VDC
  • Coil resistance: 100Ω
  • Contact voltage: 125VAC/30VDC
  • Contact current: 0.5A/1A
  • Size: 0.59"L x 0.29"W x 0.38"H
  • 8-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormDPDT
Coil Voltage (DC)5
Coil Resistance (ohms)100
Contact Current0.5A/1A
Contact Voltage125VAC/30VDC
Pins8
Body Length (mm)15
Body Width (mm)7.4
Body Height (mm)9.6


Report a problem
Suggest a product