Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

10k Ohm Surface Mount Thick Film Resistor

You may also like:
RC1206472J RC1206472J
LVK12R050FER LVK12R050FER
ERJ-3GEYJ471V ERJ-3GEYJ471V
CR0603-FX-1002ELF CR0603-FX-1002ELF
RK73B1ETTP154J RK73B1ETTP154J
CR0603-FX-3322ELF CR0603-FX-3322ELF
Slashed Prices - Limited Quantity

$0.11 ea

88,310 ship on Sep. 28


  • Jameco Part no.: 2078944
  • Manufacturer: Yageo Corporation
  • Manufacturer no.: RC0805103J
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
10+ $0.11
100+ $0.07
500+ $0.04
1000+ $0.03
5000+ $0.015

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

RC Series 5% SMD Thick Film Resistor


10k Ohm

Features:
  • ±200ppm
  • Extremely thin and light
  • Hightly reliable multilayer electrode construction
  • Compatible with all soldering process
  • Highly stable in auto-placement surface mounting applications
  • Barrier layer end termination
  • Op. temp.: +55°C to 125°C
  • General purpose


Report a problem
Suggest a product
Specification Value
Resistance (ohm)10000
Working Voltage (V)150
Rated Power Dissipation (P) (W)0.125
Tolerance (%)5
Size Code0805
Temperature Coefficient (ppm/Cel)100
Mounting FeatureSurface Mount


Report a problem
Suggest a product