*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $4.75 |
10+ | $4.25 |
100+ | $3.75 |
Specification | Value |
---|---|
Tone Mode | Siren |
Input Voltage | 12 V |
Voltage Range (Vp-p) | 6-16 |
Current Rating | 250 mA |
Output | 105 dBA |
Frequency | 3500 Hz |
Size (H" x Dia.") | 2.3 x 1.6 |
Termination Style | Wire Lead |
Mounting | Bracket Mount |
Technology | Piezo |
Frequency Range | 1500 Hz to 3500 Hz |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 60°C |
Height | 2.3 in. |
Diameter | 1.6 in. |