Fan 12VDC 52 CFM 80X80X25 52 CFM Dual Ball Bearings 12" Leads UL/CUL/TUV

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
QFR0812SH-FOO QFR0812SH-FOO
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL

$10.95 ea

279 ship on Apr. 15
More Available – 14 weeks


  • Jameco Part no.: 2081078
  • Manufacturer: Jamicon Corporation
  • Manufacturer no.: JF0825B1UR-R
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
250+ $7.95

Request a Large Quantity Quote

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Dual Ball
  • Rated Voltage: 12VDC
  • Current: 370mA
  • Air Flow: 52 CFM
  • Noise: 40 dBA
  • Size: 80 x 80 x 25mm
  • Connection Leads: 12"
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm80
Width - mm80
Depth - mm25
Air Flow (CFM)52
BearingDual Ball
Current (mA)370
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)40
Connection (Leads)12"
Power (Watts)4.4
Speed4000


Report a problem
Suggest a product