Battery Snap Contact (Positive Side) 9V Cell PC Pin THM

You may also like:
BC6-R BC6-R
SBH-331-AS-R SBH-331-AS-R
A104-R A104-R
BH-341-2A-R BH-341-2A-R
BH-321-2A-R BH-321-2A-R
BH-383-A BH-383-A

$0.45 ea

213 ship on Nov. 30


  • Jameco Part no.: 2081449
  • Manufacturer: Keystone Electronics
  • Manufacturer no.: 594
  • HTS code: 3924905500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.35
100+ $0.29

Request a Large Quantity Quote

Battery Snap Contact (Positive Side) 9V Cell PC Pin THM

Specifications

  • Battery Type, Function: 9V, Snap Contact (Single)
  • Style: Contact Snap (Positive)
  • Battery Cell Size: 9V
  • Number of Cells: n/a
  • Battery Series: n/a
  • Mounting Type: PCB, Through Hole
  • Termination Style: PC Pin
  • Height Above Board: 0.550" (13.97 mm)


Report a problem
Suggest a product
Specification Value
Cell Size9V
Number of Cells1
SidesSingle
ConnectorContact Snap (posive)
Product TypeBattery Contact
Size (L x W x H) (mm)0.55" (above board)
FeaturesContact Snap (Positive) 9V


Report a problem
Suggest a product