# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
50+ | $1.49 |
100+ | $1.25 |
Specification | Value |
---|---|
Relay Construction | Non-Latching |
Contact Form | DPDT |
Coil Voltage | 5 VDC |
Coil Resistance | 178 Ohm |
Contact Current | 2 A |
Contact Voltage | 220 VAC, 220 VDC |
Pins | 8 |
Product Length | 15 mm |
Width | 7.5 mm |
Height | 9.4 mm |
Family | EC2 |