# of units | Price |
---|---|
1+ | $0.25 |
10+ | $0.15 |
100+ | $0.12 |
500+ | $0.09 |
1000+ | $0.06 |
Specification | Value |
---|---|
Package | T-1 (3mm) |
Color | Orange Red |
Brightness (mcd) | 18 |
Lens Type | Diffused |
Viewing Angle (deg) | 45 |
Forward Voltage - Vf (Typ.) | 2.1 |
Forward Current - If (Typ.) | 20 mA |
Wavelength | 622 nm |
Height (mm) | 5.3 |
Mounting | 0.1" |
Pin Count | 2 |
LED Display Type | Standard |