Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12-Watt AC-to-DC Unregulated Linear Table-Top Power Supply 2.1mm Plug

You may also like:
EFU120200F2000 EFU120200F2000
MKD66123400 MKD66123400
EDU120150A2220 EDU120150A2220

$9.95 ea

82 ship on Sep. 30
More Available – 22 weeks


  • Jameco Part no.: 2081941
  • Manufacturer: Toshiba
  • Manufacturer no.: AD-121ADT
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

12-Watt AC-to-DC Unregulated Linear Table-Top Power Supply

Features:

  • Input voltage: 120VAC @ 60Hz,0.21A
  • Output voltage: 12VDC
  • Output current: 1.0A
  • Output connector: 2.1mm x 5.5mm female center positive
  • Color: Black
  • Dimensions: 3.2"L x 2.2"W x 1.9"H
  • Cord length (DC/AC): 6' / 6'
  • Weight: 1.3 lbs.
  • Agency approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1
Input Voltage (VAC)120
Input Frequency60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Size (L" x W" x H")3.2 x 2.2 x 1.9
Agency ApprovalsUL, CUL
AC Power CordINCLUDED
DC Cord Length (feet)6
AC Cord Length (feet)6
Maximum Output Power (W)12
Maximum Input Current (A)0.21
Number of Outputs1
ColorBlack
Product TypeUnregulated Linear
StyleDesktop Adapter


Report a problem
Suggest a product