Wall Adapter Transformer Regulated Switching 12 Volt DC 2 AMP Screw Terminal Black UL-CUL-CEC

You may also like:
ST-123A ST-123A
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
ST-241A ST-241A
GS25U24-P1J GS25U24-P1J
CZH024240100USWM CZH024240100USWM
GS18U24-P1J GS18U24-P1J

$13.95 ea

234 ship on May. 6
More Available – 5 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2082134
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ST-122A
  • HTS code: 8504407018
  • Electronics Parts Locator
# of units Price
1+ $13.95
10+ $13.49

Request a Large Quantity Quote

AC-to-DC Regulated Switching Wall Adapter

12 Volts @ 2 Amps

Features:
  • Output connector: Screw terminals
  • Input voltage: 100-240VAC @ 50-60Hz
  • 2-wire AC input
  • Color: Black
  • Size: 3.8"H x 2.1"W x 1.6"D
  • Weight: 0.4 lbs.
  • Certifications: UL/CUL/CEC
  • Level VI Efficiency


    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage12 VDC
    Output Current2 A
    Output Connector DiametersScrew Terminals
    Input Voltage100 VAC to 240 VAC
    Input Frequency50 Hz to 60 Hz
    Output Connector TypeScrew Terminals
    PolarityN/A
    Size (L" x W" x H")3.8 x 2.1 x 1.6
    Agency ApprovalsUL, CUL, CEC
    AC Power CordN/A
    Maximum Input Current0.8 A
    Number of Outputs1
    Power Rating24 W
    Efficiency78.6%
    Minimum Operating Temperature0°C
    Maximum Operating Temperature40°C
    ColorBlack
    Product TypeAuto Switching
    StyleWall Mount
    PackagingCarton
    Length3.8 in.
    Height2.1 in.
    Depth1.6 in.
    Input ConnectorNEMA 1-15P


    Report a problem
    Suggest a product