*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 2 |
Maximum Output Power (W) | 10 |
AC Power Cord | AC Plug clips not included, see p/n: 2082396 |
Family | GE12I |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.4 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Number of Outputs | 1 |
Output Voltage (VDC) | 5 |
Product Type | Worldwide Interchangeable AC to DC Regulated Switching Wall Adapter |
Agency Approvals | UL/CUL/TUV/CE/FCC/EN/CCC |
Efficiency (%) | 70 |
Minimum Isolation Voltage | 4242V |
Operating Temperature-Min (Cel) | 0 |
Operating Temperature-Max (Cel) | 30 |
Length (inch) | 2.8 |
Width (inch) | 1.6 |
Height (inch) | 1.5 |
Color | Black |
Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |
Product Note | Level VI |