HS1101 Humidity Sensor 2-Pin

You may also like:
29132 29132
27800 27800
28109 28109
28030 28030
28031 28031
CM-38R1 CM-38R1

$8.95 ea

373 ship on Dec. 18


  • Jameco Part no.: 2082901
  • Manufacturer: Parallax
  • Manufacturer no.: 27920
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $8.95
10+ $8.49

Request a Large Quantity Quote

HS1101 Humidity Sensor 2-Pin

Based on a unique capacitive cell, these relative humidity sensors are designed for high volume, cost sensitive applications such as office automation, automotive cabin air control, home appliances, and industrial process control systems. They are also useful in all applications where humidity compensation is needed.

Features

  • Instantaneous de-saturation after long periods in saturation phase
  • High reliability and long term stability
  • Suitable for linear voltage or frequency output circuitry
  • Fast response time

Applications

  • Weather systems
  • Industrial process control systems
  • Air control

Specifications

  • Power requirements: 5 to 10 VDC
  • Communication: Capacitive Component
  • Dimensions: 0.25 x 0.40 in Diameter (6.2 x 10.2 mm Diameter)
  • Operating temp range: -40 to 212 °F (-40 to 100 °C)

Downloads & Resources



Report a problem
Suggest a product
Specification Value
Sensor TypeHumidity


Report a problem
Suggest a product