SD Card Adapter Kit

You may also like:
29132 29132
555-28027 555-28027
28015 28015
605-00004 605-00004
136 136
27800 27800

$15.95 ea

30 ship on Sep. 23


  • Jameco Part no.: 2082935
  • Manufacturer: Parallax
  • Manufacturer no.: 32313
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $15.95
5+ $14.49

Request a Large Quantity Quote

SD Card Adapter Kit

The SD Card Adapter Kit allows you to easily connect an SD Flash Memory Card to your Propeller chip or other microcontroller such as Arduino, BeagleBone or Raspberry Pi (not compatible with the BASIC Stamps). This adapter contains the components required for an SPI interface between the host microcontroller and an SD memory card. The SD Card Adapter Kit includes a card detect switch which allows you to detect when a memory card is physically present in the socket. It also includes a R/W switch to determine the read/write status of the inserted card, preventing accidental loss of data. Mounting holes are available so you can install the adapter in your application.

NOTE: This product comes as a kit and requires soldering. The socket and resistors are surface mount while the header is through hole. A person experienced at soldering should be able to solder the SMD parts which consist of eight 1206 package resistors and the SD socket itself.

Features

  • Contains all components necessary for interfacing with a microcontroller
  • Includes mounting holes for end use in application
  • Card detect switch allows detection of memory card insertion
  • SIP header makes breadboard use easy

Applications

  • Add mass storage to an existing project
  • Datalogger
  • Audio player project

Specifications

  • Power requirements: 3.3 VDC
  • Current requirements: N/A (varies with card)
  • Communication: SPI
  • Dimensions: 1.70 x 1.74 x 0.52 in (43.2 x 44.2 x 13.2 mm)
  • Operating temp range: +32°F to +158°F (0°C to +70°C)


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product