AC Power Cord Y-Splitter Power Strip Outlet Saver Double Outlet Black

You may also like:
0421.036S 0421.036S
3271V86 3271V86
2380.072 2380.072
SY005-F-R SY005-F-R
M709-41 M709-41
10W1-01206-SH 10W1-01206-SH
2500.072 2500.072

$9.95 ea

87 ship on Mar. 4
More Available – 5 weeks


  • Jameco Part no.: 208347
  • Manufacturer: Ziotek
  • Manufacturer no.: 121-2594
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

22 Inch 3-Conductor Detachable "Y"-Type Double Plug Power Cord

Splits into 2 outlets and saves room on your power strips from those bulky plugs.

Features

  • 3-conductor 290B/386 plugs
  • Wire gauge: 16 AWG
  • Voltage rating: 300V
  • Operating temperature: -20°C to +60°C
  • Cord type: SVT
  • Color: Black
  • Approvals: UL/CSA


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorNEMA 5-15R (x2)
AWG/Conductor16/3
Cord TypeSJT
Length (FT)1.83
CertificationsUL, CSA
Jacket ColorBlack
Voltage Rating125V
Current Rating13A
Weight (lbs.)0.43
Cable TypeAC Power Cord Splitter
Wire Gauge (AWG)16 AWG
Number of Conductors3
Color CodesNorth American
Operating Temperature105°C
ShieldingUnshielded


Report a problem
Suggest a product