Electromechanical Relay Double Pole Double Throw 4A 120VAC 6.5Kohm Through Hole

You may also like:
JS1-12V-F JS1-12V-F
T9AP1D52-48-03 T9AP1D52-48-03
JS1-5V-F JS1-5V-F
G5LE-1-DC5 G5LE-1-DC5
NA-5W-K NA-5W-K
PRD-7AG0-120 PRD-7AG0-120

$18.09 ea

719 ship on Sep. 24


  • Jameco Part no.: 2088421
  • Manufacturer: Omron
  • Manufacturer no.: G2R-24-AC120
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
5+ $18.09
25+ $16.29
50+ $14.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Electromechanical Relay 120VAC 6.5K Ohm 4A Double Pole Double Throw (DPDT) (29x13.5x25.5)mm THT Power Relay

Report a problem
Suggest a product
Specification Value
Maximum Current Rating4A
Maximum AC Voltage Rating380V
Maximum DC Voltage Rating125V
Pin Count8
Product Length29mm
Product Depth13.5mm
Product Height25.5mm
FamilyG2R
TypePower Relay
Relay ConstructionNon-Latching
Maximum Power Rating120W/1KVA
AC Coil Voltage120V
Coil Current7.5mA
Coil Resistance6.5KOhm
Contact ArrangementDPDT
Maximum Pick-Up Voltage96VAC
Minimum Dropout Voltage36VAC
Contact MaterialSilver
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
MountingThrough Hole
Termination StylePC Pin
Package TypeDIP
Product TypeElectromechanical Relay


Report a problem
Suggest a product