Metal Enclosure 2-Piece with Gloss-Black Top 4.0" x 3.3" x 2.2"

You may also like:
H2320-R H2320-R
CMC 11922-R CMC 11922-R
SY0207-R SY0207-R
1590B 1590B
CMC11949-R CMC11949-R
SY0206-R SY0206-R

$6.95 ea

107 ship on Mar. 8
More Available – 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 208901
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CMC 11914
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $5.25

Request a Large Quantity Quote

Metal Enclosure

This metal enclosure box comes in two separate pieces that are able to slide together for a perfect fit. The top cover is made of glossy, black textured steel, and the base cover is ivory-colored aluminum. Mounting screws and rubber feet are included.

Features:

  • Dimensions: 4.0"L x 3.3"W x 2.2"D


Report a problem
Suggest a product
Specification Value
Product TypeBox
Length (in.)4
Width (in.)3.3
Height (in.)2.2
MaterialAluminum
ColorIvory/Black
Additional FeatureU Shaped


Report a problem
Suggest a product