Case Metal 5.9"L x 5.3"W x 3.0"H

You may also like:
SY0206-R SY0206-R
SY0207-R SY0207-R
1590B 1590B
CMC11949-R CMC11949-R
H2320-R H2320-R
CMC 11914 CMC 11914

$8.95 ea

106 ship on Feb. 24
90 ship on Mar. 19

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 208911
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CMC 11922-R
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95

Request a Large Quantity Quote

Metal Enclosure

This metal enclosure box comes in two separate pieces that are able to slide together for a perfect fit. The top cover is made of glossy, black textured steel, and the base cover is ivory-colored aluminum. Mounting screws and rubber feet are included.

Features:

  • Dimensions: 5.9" L x 5.3" W x 3.0" H
  • Compatible with prototyping board P/N 206579
  • Non-RoHS compliant


Report a problem
Suggest a product
Specification Value
Product TypeBox
Length (in.)5.9
Width (in.)5.3
Height (in.)3
MaterialAluminum
ColorIvory/Black
Additional FeatureU Shaped


Report a problem
Suggest a product