Phototransistor Chip Plastic Silicon NPN Transistor 860nm 2-Pin T-1

You may also like:
OP535A OP535A
QSE113 QSE113
OP294 OP294
OP506A OP506A
SD5443-003 SD5443-003
OP231 OP231

$0.45 ea

1,980 ship on Sep. 24


  • Jameco Part no.: 2090231
  • Manufacturer: OSRAM Opto Semiconductors
  • Manufacturer no.: SFH309-5
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
115+ $0.45
575+ $0.37
2875+ $0.33

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 115



PHOTOXTR, T1, PLASTIC, 20 DEG.

Report a problem
Suggest a product
Specification Value
FamilySFH309
TypeChip
Number of Channels per Chip1
Phototransistor TypePhototransistor
PolarityNPN
Peak Wavelength860nm
Maximum Collector Current15mA
Maximum Dark Current200nA
Maximum Light Current7200uA
Maximum Rise Time8000ns
Maximum Fall Time8000ns
Maximum Power Dissipation165mW
Maximum Collector Emitter Saturation Voltage0.2V
Maximum Collector Emitter Voltage35V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count2
Supplier_PackageT-1
Package MaterialPlastic Silicon
Product Width4mm(Max)
Product Height5.2mm(Max)
Product Length4mm(Max)
Product TypePhototransistor
Half Intensity Angle Degrees24°


Report a problem
Suggest a product