IRF520 MOSFET Transistors

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS170 BS170
BS250FTA BS250FTA
IRFB3207PBF IRFB3207PBF

$0.99 ea

412 ship on May. 17
More Available – 7 weeks


  • Jameco Part no.: 209226
  • Manufacturer: Major Brands
  • Manufacturer no.: IRF520
  • HTS code: 8541290080
    • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.85
100+ $0.69
500+ $0.55
1000+ $0.43

Request a Large Quantity Quote

IRF520 MOSFET Transistors

These IRF520 models have a variety of applications including solenoid and relay drivers, regulators, DC-DC & DC-AC converters, motor control & audio amplifiers, and much more. Found in many digital and analog circuits, these handy devices are low profile and are low on resistance. You'll be able to amplify or switch electronic signals with ease.

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Transistor PolarityN
Maximum Drain Source Voltage100 V
Maximum Continuous Drain Current7 A
Maximum Gate Source Voltage±20V
Power Dissipation60 W
Number of Elements per Chip1
Maximum Forward Voltage100VDC
Output Power60W
Peak Non-Repetitive Surge Current40A
Maximum Reverse Current250uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time75ns
Channel TypeN
Repetitive Peak Reverse Voltage100VDC
ConfigurationSingle
Maximum Drain Source Resistance0.23 [email protected]
CategoryPower MOSFET
Maximum Forward Current9.2A
Typical Fall Time20ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time50ns
Typical Turn-Off Delay Time25ns
Typical Turn-On Delay Time10ns
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyIRF5
Width4.7mm
Height8.76mm
Product Length10.54mm
Product TypeMOSFET


Report a problem
Suggest a product