Sealed DPDT General Purpose Non-Latching 24V Power PCB Relay

You may also like:
JS1-12V-F JS1-12V-F
AZ2280-1C-12DE AZ2280-1C-12DE
T9AP1D52-48-03 T9AP1D52-48-03
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
JS1-5V-F JS1-5V-F
G5LE-1-DC5 G5LE-1-DC5
Price Reduced

$3.95 ea

6,921 ship on Dec. 6
Lead time 3 weeks


  • Jameco Part no.: 2092375
  • Manufacturer: Omron
  • Manufacturer no.: G2RL-24-DC24
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59
100+ $2.95
250+ $2.75
500+ $2.49

Request a Large Quantity Quote

Sealed DPDT General Purpose 24V Power PCB Relay

  • Rated load: 5A @ 250VAC/30VDC (resistive); 2A @ 250VAC, 3A @ 30VDC (inductive)
  • Rated voltage: 24 VDC
  • Rated current: 21.80 mA
  • Coil resistance: 1100 Ω
  • Creepage distance of 8.0 mm min. between coil and contact.
  • Non-latching, 2-pole
  • Highly stable magnetic circuit for latching endurance and excellent resistance to vibration and shock.
  • Safety-oriented design assuring high surge resistance: 10,000 V min. between coil and contacts.
  • UL recognized / CSA certified. RoHS Complaint

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product