Electromechanical Relay Double Pole Double Throw 2A 48 Volt 4Kohm Through Hole

You may also like:
G5V-2-DC12 G5V-2-DC12
EC2-5NJ EC2-5NJ
8-1393792-8 8-1393792-8
G5V-2-H-DC24 G5V-2-H-DC24
G6A-274P-ST40-US(G6A2) G6A-274P-ST40-US(G6A2)
CAS112DC12 CAS112DC12

$5.39 ea

259 ship on Sep. 20


  • Jameco Part no.: 2092543
  • Manufacturer: Omron
  • Manufacturer no.: G5V-2-DC48
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
10+ $5.39
50+ $4.69
100+ $4.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Electromechanical Relay 48VDC 4K Ohm 2A Double Pole Double Throw (DPDT) (20.5x10.1x11.5)mm THT Signal Relay

Report a problem
Suggest a product
Specification Value
Contact FormDPDT
DC Coil Voltage48V
Maximum Current Rating2A
Maximum AC Voltage Rating125V
Maximum DC Voltage Rating125V
Pin Count8
Product Length20.5mm
Product Depth10.1mm
Product Height11.5mm
FamilyG5V-2
TypeSignal Relay
Relay ConstructionNon-Latching
Maximum Power Rating60W/62.5VA
Coil Current12mA
Coil Resistance4KOhm
Maximum Pick-Up Voltage33.6VDC
Minimum Dropout Voltage2.4VDC
Contact MaterialSilver/Gold Clad
Minimum Operating Temperature-25°C
Maximum Operating Temperature65°C
MountingThrough Hole
Termination StylePC Pin
Package TypeDIP
Product TypeElectromechanical Relay


Report a problem
Suggest a product