Relays
Power
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
View larger image
Jameco Part no.:
2093811
Manufacturer:
Omron
Manufacturer p/n:
G2R-14-DC24
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8536410020
No datasheet available. Please review the tabs below for product specifications.
You may also like:
JS1-12V-F
T9AP1D52-48-03
JS1F-B-24V-F-H194
JTN1AS-PA-F-DC12V
JTV1AG-TMP-12V
HSINDA 953-1C12DM-R
$7.09
ea
1,680 ship on Mar. 8
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
10+
$7.09
50+
$6.29
250+
$5.69
Request a Large Quantity Quote
NOTE:
Order in multiples of 10
WARNING: Proposition 65
Jameco Part no.:
2093811
Manufacturer:
Omron
Manufacturer no.:
G2R-14-DC24
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8536410020
No datasheet available. Please review the tabs below for product specifications.
Web Exclusive
# of units
Price
10+
$7.09
50+
$6.29
250+
$5.69
Request a Large Quantity Quote
NOTE:
Order in multiples of 10
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Specifications
Coil Voltage: 24VDC
Contact Form: SPDT (1 Form C)
Contact Rating (Current): 8A
Switching Voltage: 380VAC, 125VDC - Max
Coil Current: 21.8mA
Coil Type: Non Latching
Termination Style: PC Pin
Seal Rating: Sealed - Fully
Must Operate Voltage: 16.8 VDC
Must Release Voltage: 3.6 VDC
Operate Time: 15ms
Release Time: 5ms
Operating Temperature: -40°C to 70°C
Contact Material: Silver Alloy
Relay Type: General Purpose
Coil Resistance: 1.1 kOhms
Report a problem
Suggest a product
Back to top
Specifications
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Image is representative only