Terminal Block Header 3 Position Top Screw 5mm Solder Straight Thru-Hole 16A

You may also like:
OSTTAXX0101 OSTTAXX0101
OSTTA020161 OSTTA020161
OSTTE020161 OSTTE020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTTA044163 OSTTA044163

$0.69 ea

1,026 ship on Apr. 21
More Available – 13 weeks


  • Jameco Part no.: 2094493
  • Manufacturer: On Shore Technology
  • Manufacturer no.: OSTTA030161
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.55
100+ $0.39
250+ $0.35
500+ $0.29

Request a Large Quantity Quote

5.0mm Series, 1-Interlock Terminal Block

Features

  • Number of poles: 3
  • Voltage rating: 250VAC / 250VAC / 250VAC
  • Current rating: 16A
  • Wire range: 14-26 / 14-22 AWG
  • Torque: 2.6 Lb-In / 4 Kgf-cm / 0.6 Nm
  • Screw: M3
  • Wire strip length: 6-7mm
  • Withstanding voltage: 1.5KV / 1.5KV / 2KV
  • Operating temperature: -30°C to +105°C
  • Soldering temperature: 250°C ±10°C / 5 sec
  • Safety approval: UL / CSA / VDE


Report a problem
Suggest a product
Specification Value
Pitch0.197" (5mm)
GenderFemale
Number of Positions3
DescriptionHeader
Current Rating16
Voltage Rating250
Top TerminationScrew, Leaf Spring, Wire Guard
Body OrientationStraight
MountingThrough Hole
Number of Rows1
Contact PlatingTin/Zinc
Bottom TerminationPC Pins
Wire Gauge (AWG)14-26
Contact MaterialBrass/Steel
Housing MaterialThermoplastic
Housing ColorBlue
Minimum Operating Temperature-30°C
Maximum Operating Temperature105°C
Depth9mm
FamilyOSTTA
Height12.6mm
Product Length10.6mm
Figure3


Report a problem
Suggest a product