Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Terminal Block Header 2 Position Top Screw 3.5mm Straight Thru-Hole 10A

You may also like:
OSTTA020161 OSTTA020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTTA030161 OSTTA030161
OSTTA044163 OSTTA044163

$0.55 ea

358 ship on Dec. 1
2,700 ship on Dec. 31


  • Jameco Part no.: 2094506
  • Manufacturer: On Shore Technology
  • Manufacturer no.: OSTTE020161
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $0.55
10+ $0.35
100+ $0.29
250+ $0.22
500+ $0.19

Request a Large Quantity Quote

3.5mm Series Terminal Block

  • Number of poles: 2
  • Voltage rating: 125V / 125V
  • Current rating: 10A / 10A
  • Wire range: 16-26 / 16-26 AWG
  • Torque: 1.7 Lb-In / 4 Kgf-cm
  • Screw: M2
  • Wire strip length: 5-6mm
  • Withstanding voltage: 1.25KV / 1.25KV
  • Operating temperature: -30°C to +105°C
  • Soldering temperature: 250°C ±10°C / 5 sec
  • Safety approval: UL / CSA

    Report a problem
    Suggest a product
  • Specification Value
    Pitch (Inches)0.138
    GenderFemale
    No. of Positions2
    DescriptionHeader
    Maximum Current Rating (A)10
    Rated Voltage (V)125
    Top TerminationScrew, Leaf Spring, Wire Guard
    Body OrientationStraight
    MountingThrough Hole
    No. of Rows1
    Contact PlatingTin/Zinc
    Bottom TerminationPC Pins
    Wire Size16-26 AWG
    Contact MaterialBrass/Steel
    Housing MaterialThermoplastic
    Housing ColorBlue
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature105°C
    Pitch (mm)3.5
    Product Depth7mm
    FamilyOSTTE
    Product Height8.4mm
    Product Length8mm
    Figure1


    Report a problem
    Suggest a product