Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Terminal Block Plug Female Socket 2 Position Top Screw 5.08mm Side Entry Cable Mount 20A

You may also like:
OSTTE020161 OSTTE020161
OSTTA020161 OSTTA020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTOQ025450 OSTOQ025450

$0.89 ea

75 ship on Apr. 9
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.75
100+ $0.65
250+ $0.55
500+ $0.49

Request a Large Quantity Quote

5.08mm Series Terminal Block
  • Number of poles: 2
  • Voltage rating: 300V / 250V / 300V / 300V
  • Current rating: 20A / 15A / 20A / 20A
  • Wire range: 12-24 / 14-22 AWG
  • Torque: 5 LB-In / 5 kgf.cm / 0.5Nm
  • Screw: M3
  • Wire strip length: 7-8mm
  • Withstanding voltage: 1.6KV / 1.5KV / 2.5KV / 2.5KV
  • Operating temperature: -30°C to +105°C
  • Safety approval: UL / CSA / VDE / TUV


Report a problem
Suggest a product
Specification Value
DescriptionHeader
Pitch (Inches)0.200
No. of Positions2
Maximum Current Rating (A)20
Rated Voltage (V)300
Top TerminationScrew, Leaf Spring, Wire Guard
GenderFemale
Body OrientationRight Angle
MountingCable Mount
No. of Rows1
Contact PlatingTin/Zinc
Bottom TerminationPC Pins
Wire Size12-24 AWG
Contact MaterialBrass/Steel
Housing MaterialThermoplastic
Housing ColorGreen
Minimum Operating Temperature-30°C
Maximum Operating Temperature105°C
Pitch (mm)5.08
Product Depth18.2mm
FamilyOSTTJ
Product Height15.1mm
Product Length10.16mm
Figure9


Report a problem
Suggest a product