Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Single Output 24 Volt 6.5 Amp 156 Watt 5Vsb

You may also like:
HRPG-200-24 HRPG-200-24
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
RS-75-24 RS-75-24
LRS-350-24 LRS-350-24
Slashed Prices - Limited Quantity

$60.20 ea

13 ship on Oct. 20

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2094864
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRPG-150-24
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $60.20
10+ $54.80

Request a Large Quantity Quote

156W AC/DC ENCLOSED SWITCHING POWER SUPPLY

24 Volts @ 6.5 Amps


Specifications:
  • Size (L x W x H) (inches): 6.3 x 3.8 x 1.5
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.3%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Able to withstand 300VAC surge input for 5 seconds
  • Universal AC input
  • 5-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)6.5
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)6.3
Width (inch)3.8
Height (inch)1.5
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)2.3
Number of Outputs1
Maximum Output Power (W)156
Efficiency (%)87
FamilyHRPG-150
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)6.5 A


Report a problem
Suggest a product