AC to DC Power Supply Single Output 24 Volt 14 Amp 336 Watt

You may also like:
RS-150-24 RS-150-24
SE-600-24 SE-600-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
RS-75-24 RS-75-24
LRS-350-24 LRS-350-24

$85.50 ea

Factory Stock - Ships on Sep. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2094881
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRPG-300-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $85.50
10+ $77.85

Request a Large Quantity Quote

336W AC/DC ENCLOSED SWITCHING POWER SUPPLY

24Volts @ 14Amps

Specifications:

  • Size (L x W x H) (inches): 7.8 x 4.1 x 1.6
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.3%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Able to withstand 300VAC surge input for 5 seconds
  • Universal AC input
  • 5-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)14.00
Maximum Output Power (W)336
FamilyHRPG-300
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)5.00
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE/CB
Efficiency (%)87
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)7.8
Width (inch)4.1
Height (inch)1.6
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)14 A


Report a problem
Suggest a product