Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Single Output 48 Volt 13 Amp 624 Watt

You may also like:
HRPG-1000-48 HRPG-1000-48
SE-600-48 SE-600-48
CSP-3000-250 CSP-3000-250
UHP-2500-36 UHP-2500-36
UHP-2500-48 UHP-2500-48
UHP-1500-48 UHP-1500-48
PHP-3500-48 PHP-3500-48

$148.00 ea

Lead time 6 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2094910
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRPG-600-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $148.00
10+ $134.90

Request a Large Quantity Quote

624 W Single Output with PFC Function


48 Volts @ 13 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • With DC OK signal output
  • Built-in remote ON-OFF control
  • Standby [email protected]
  • No load power consumption<0.75W
  • Current sharing up to 2400W (3+1) (24V,36V,48V)
  • 5 years warranty
  • High efficiency up to 89%
  • Withstand 300VAC surge input for 5 seconds
  • Built-in cooling fan ON-OFF control (by load)
  • Built-in remote sense function


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)13
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)8.6
Width (inch)4.1
Height (inch)2.5
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)8.5
Number of Outputs1
Maximum Output Power (W)624
Efficiency (%)89
FamilyHRPG-600
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)13 A


Report a problem
Suggest a product