AC to DC Power Supply Single Output 12 Volt 53 Amp 636 Watt

You may also like:
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
SP-240-12 SP-240-12
LRS-150-12 LRS-150-12

$148.00 ea

Factory Stock - Ships on Nov. 19

TARIFF FREE PRODUCT


  • Jameco Part no.: 2094961
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRPG-600-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $148.00
10+ $134.90

Request a Large Quantity Quote

636W AC/DC ENCLOSED SWITCHING POWER SUPPLY

12Volts @ 53Amps


Specifications:
  • Size (L x W x H) (inches): 8.6 x 4.1 x 2.5
  • Ripple and Noise (mV p-p): 120
  • Load Regulation: 0.5%
  • Line Regulation: 0.3%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Built-in remote sense function and remote on/off control
  • Able to withstand 300VAC surge input for 5 seconds
  • Universal AC input
  • 5-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)53
Maximum Output Power (W)636
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)8.5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)88
FamilyHRPG-600
Product TypeAC to DC Power Supply
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)8.9
Width (inch)4.1
Height (inch)2.5
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)53 A


Report a problem
Suggest a product