Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5VDC 20 x 10 mm Hypro Fan 0.60 CFM
UL/CUL/TUV

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC-25W1 SC-25W1
SC25-W1B SC25-W1B
GD054020HL-N (1F7) GD054020HL-N (1F7)
GD053010EB-N (2I9) GD053010EB-N (2I9)
GD053010MB-N (2F5) GD053010MB-N (2F5)
GD054020ML-N (1F5) GD054020ML-N (1F5)
Price Reduced

$9.95 ea

236 ship on Oct. 21


  • Jameco Part no.: 2095277
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD2005LX-G70
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

5VDC 20 x 10 mm Hypro Fan 0.60 CFM

Specifications:

  • Manufacturer: Adda
  • Manufacture#: AD2005LX-G70
  • Rated voltage: 5VDC
  • Current: 80mA
  • Power: 0.4 Watt
  • Bearing Type: Hypro
  • Air flow: 0.6 CFM
  • Speed: 9000 RPM
  • Noise: 20 dBA
  • Size: 20 x 20 x 10mm
  • Connection: (2) - 5.5" Lead Wires
  • Agency Approvals: UL/CUL/CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)5
Height - mm20
Width - mm20
Depth - mm10
Air Flow (CFM)0.6
BearingHypro
Current (mA)80
Agency ApprovalsUL/CUL/TUV/CE/CSA
Noise (dBA)20
Connection (Leads)5.5"
Power (Watts)0.40


Report a problem
Suggest a product