Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt DC 45mm Brushless Tubeaxial Fan

You may also like:
AD08012MX257304 AD08012MX257304
AFB0412SHB-MOD AFB0412SHB-MOD
GD123010EB-N (2I9) GD123010EB-N (2I9)
GD129225EB-N (2I9) GD129225EB-N (2I9)
AD0412MB-G70 AD0412MB-G70
GD122510EB-N (2I9) GD122510EB-N (2I9)

$9.95 ea

137 ship on Oct. 26


  • Jameco Part no.: 2095322
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD4512MX-G76
  • HTS code: 8414599080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

12 Volt DC 45mm Brushless Tubeaxial Fan

Specifications

  • Hypro bearing
  • Rated voltage:12 VDC
  • Current: 70mA
  • Air flow: 6.7 CFM
  • Noise: 22 dBA
  • Size: 45 x 45 x 10mm
  • Connection leads: (3) 11" wire leads, third wire is speed sensor
  • Agency approvals: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Height - mm45
    Width - mm45
    Depth - mm10
    Air Flow (CFM)6.7
    BearingHypro
    Current (mA)70
    Agency ApprovalsUL/CUL/TUV/CE
    Noise (dBA)22
    Connection (Leads)(3) 11", speed sensor
    Power (Watts)0.84


    Report a problem
    Suggest a product