Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Entry Module C14 Unfiltered Male 3 Position 250VAC 15A Switch/Fused for 1mm Panel Thickness

You may also like:
IEC-GS-1-150-SPR IEC-GS-1-150-SPR
G1W106-R G1W106-R
0701-1-CN-R 0701-1-CN-R
NEMA-5-2 NEMA-5-2
PLF-6DZ2KR PLF-6DZ2KR
JR-101-F JR-101-F
IEC-GS-1-200 IEC-GS-1-200

$3.25 ea

903 ship on Oct. 23
More Available – 13 weeks


  • Jameco Part no.: 2095525
  • Manufacturer: Adam Technologies
  • Manufacturer no.: IEC-GS-1-100
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
1+ $3.25
10+ $2.95
100+ $2.59
250+ $2.29

Request a Large Quantity Quote

Male AC Power Inlet Receptacle

Features

  • Fused inlet with switch
  • Snap-in panel mount
  • Current rating: 15li>Hipot rating: 250VDC
  • Voltage rating: 115/250VAC
  • Faston terminals
  • Terminal size: 0.187"
  • Agency approvals: UL/CSA/VDE
  • 1.0mm panel thickness
  • 5 x 20 mm fuse is not included (recommend P/N 2161668)
  • Includes spare fuse holder


Report a problem
Suggest a product
Specification Value
Product TypeMale Blades
Connector TypeC14
Contact GenderMale
Current Rating (A)15
Voltage Rating (AC)250
Mounting TypePanel Mount, Snap-In
Termination Type0.187" Faston
FilteredNo
FusedYes
Switch FunctionSwitched
Body OrientationStraight


Report a problem
Suggest a product