Rectangular Connectors
USB
Connector USB Female 5 Position Right Angle SMD
View larger image
Jameco Part no.:
2096261
Manufacturer:
Adam Technologies
Manufacturer p/n:
MUSB-B5-S-RA-SMT
HTS code:
8538907080
Data Sheet (current)
[768 KB ]
Substitute Products
You may also like:
67503-1020
USB-A-S-RA
USB-B-S-RA
USB-B-S-RA-CS1-SPCC-WT
1040-R
USB-A-S-VT
UAR64-8W2100
$0.99
ea
47 ship on Mar. 8
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$0.99
10+
$0.89
100+
$0.59
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2096261
Manufacturer:
Adam Technologies
Manufacturer no.:
MUSB-B5-S-RA-SMT
HTS code:
8538907080
Data Sheet (current)
[768 KB ]
Substitute Products
This item is discontinued and is not
recommended for new designs.
# of units
Price
1+
$0.99
10+
$0.89
100+
$0.59
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
USB mini-B 5-pin Connector
Features:
Surface mount leads with high temp. insulator
Gold flash over nickel contact plating
Operating voltage: 30VAC
Current rating: 1A
Contact resistance: 30mΩ
Insulation resistance: 1000MΩ min.
Dielectric withstand voltage: 100VAC for 1 minute
Operating temperature: -55°C to +85°C (-67°F to +185°F)
Soldering process temperature: 260°C (500°F)
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Product Type
USB-B Mini
Gender
Female
Number of Contacts
5
Body Orientation
Right Angle
Mounting
SMD
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Connector USB Female 5 Position Right Angle SMD
Image is representative only