Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Dual Output 24 Volt 48 Volt 4 Amp 2.5 Amp 144 Watt

You may also like:
RID-125-2448 RID-125-2448
RD-65A RD-65A
RT-65B RT-65B
RD-35A RD-35A
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

$26.89 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2096309
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RD-125-2448
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $26.89
10+ $24.89

Request a Large Quantity Quote

125W Dual Output Switching Power Supply


CH1: 24 Volts @ 2 Amps
CH2: 48 Volts @ 2 Amps

Features:
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 seconds
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • High efficiency, long life, and high reliability
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)4
Maximum Output Power (W)144
FamilyRD-125
Additional Output Voltages (VDC)48
Input Voltage (VAC)88 to 132, 176 to 264
Input Frequency47 to 63
Maximum Input Current (A)3
Output Connector TypeScrew Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)86
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)7.8
Width (inch)3.9
Height (inch)1.5
ColorSilver
TypeSwitch Selectable
StyleMultiple Output
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)2 A
Output Voltage (Channel 2)48 VDC
Output Current (Channel 2)2 A


Report a problem
Suggest a product