Cyber Monday Sale  Free Shipping On Orders Over $50 - Use Offer Code CYBERCOOL

LED High Power Module 1 Watt White 90 Lumen Star Board

You may also like:
LED-DISK-ASSY LED-DISK-ASSY
3W-RGB-VP 3W-RGB-VP
PY3W-H-PW6C-W8 PY3W-H-PW6C-W8
1W-RED-VP 1W-RED-VP
PY3W-H-PW6C-R PY3W-H-PW6C-R
PY3W-H-PW6C-G PY3W-H-PW6C-G

$5.49 ea

60 ship on Nov. 30
More Available – 5 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2096843
  • Manufacturer: MCD Electronics
  • Manufacturer no.: MCDL-L20-350HPCWS
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $5.49
10+ $4.95
50+ $4.49

Request a Large Quantity Quote

1W High Power White Star LED

This Lambertian or 'High Dome' LED has a high hemispherical dome with a 140 degree viewing angle and projects a wider, but clearer light beam.

Features:

  • ESD protection
  • Superior high-flux output and high luminance
  • Use insulator P/N 2121252 to isolate heat sink
  • Use heat sink P/N 696600 and thermal compound P/N 236823

∗ These high power LEDs are pre-mounted on a star shaped, aluminum metal-core printed circuit board and can be lighted directly. However, lighting high power products for more than 5 seconds without the appropriate heat dissipation equipment is not recommended.

Report a problem
Suggest a product
Specification Value
LED Display TypeHigh Power
ColorWhite
Lens TypeWater Clear
PackageStar Board
Wavelength6000 K
Luminous Flux90 lm
Viewing Angle (deg)140
Forward Voltage - Vf (Typ.)3.6
Forward Current - If (Typ.)350 mA
Power Rating1W
MountingStar Base
Pin Count4
Height (mm)6.0
Operating Temperature-Max (Cel)80
Luminous Intensity - Iv (mcd)21770
Operating Temperature-Min (Cel)-40
Product NoteDO NOT USE WITHOUT ADDITIONAL HEATSINK
Illuminated ColorPURE WHITE
FamilyLED LIGHT MODULE
Current Rating0.35 A
Color Temperature5000 K - 7000 K
Voltage3.2 VDC


Report a problem
Suggest a product