Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Enamel Magnet Wire 18 AWG

You may also like:
16MAG 16MAG
30PE 30PE
24MAG 24MAG
28MAG 28MAG
26MAG 26MAG
22MAG 22MAG

$7.75 ea

8 ship on Dec. 1
More Available – 3 weeks


  • Jameco Part no.: 2098380
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 18MAG
  • HTS code: 8544493080
  • Electronics Parts Locator
# of units Price
1+ $7.75
5+ $6.95
25+ $6.25

Request a Large Quantity Quote

Enamel Magnet Wire 18 AWG

When a magnetic field is required, turn to Jameco's wide selection of magnet wire. Used for many custom winding applications including: headphones, loudspeakers, coils, inductors, transformers, motors, ballasts, relays, and timers. Available in a variety of lengths, this sturdy wire is solid bare copper with nylon insulation.

Product Features:

  • 1/4 pound
  • 51 feet
  • 18 AWG
  • Solid bare copper conductor
  • Polyurethane / Polyamide (Nylon)
  • (PE) plain enamel magnet wire Nominal outside diameter (OD): 0.0418"
  • Solderable @ 806°F (430°C)
  • Temperature Range: -22 to 266°F (-30 to 130°C)
  • Approvals: MIL JW-1177/9, MW 28-C, Class 130


  • Report a problem
    Suggest a product
Specification Value
Wire Gauge (AWG)18
Conductors1
Nominal O.D. (ins.)0.0418
Length (feet)51
Conductor StrandSolid
ColorRed Enamel
Insulation TypeNylon
PackageReel


Report a problem
Suggest a product