Cyber Monday Sale  Free Shipping On Orders Over $50 - Use Offer Code CYBERCOOL

Magnet Wire 22 AWG 129 Feet 1/4 lb Plain Enamel Nylon Insulated

You may also like:
20MAG 20MAG
30PE 30PE
24MAG 24MAG
28MAG 28MAG
26MAG 26MAG
16MAG 16MAG

$8.49 ea

20 ship on Nov. 30
More Available – 3 weeks


  • Jameco Part no.: 2098401
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 22MAG
  • HTS code: 8544493080
  • Electronics Parts Locator
# of units Price
1+ $8.49
5+ $7.49
25+ $6.75

Request a Large Quantity Quote

22 AWG Plain Enamel Magnet Wire - 1/4 Lb. (129 ft.)

Plain Enamel Magnet wire is used for many custom winding applications including: headphones, loudspeakers, coils, inductors, transformers, motors, ballasts, relays, and timers where creating a magnetic field is required. It is solid bare copper with a Polyurethane/Polyamide (nylon) insulation.

Features:

  • 1/4 pound
  • 129 feet
  • 22 AWG
  • Solid bare copper conductor
  • Polyurethane / Polyamide (Nylon)
  • (PE) plain enamel magnet wire
  • Nominal outside diameter (OD): 0.0265"
  • Solderable @ 806°F (430°C)
  • Temperature Range: -22 to 266°F (-30 to 130°C)
  • Approvals: MIL JW-1177/9, MW 28-C, Class 130


Report a problem
Suggest a product
Specification Value
Wire Gauge (AWG)22
Conductors1
Nominal O.D. (ins.)0.0265
Length (feet)129
Conductor StrandSolid
ColorRed Enamel
Insulation TypeNylon
PackageReel


Report a problem
Suggest a product