Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Magnet Wire 24 AWG 205 Feet 1/4 lb Plain Enamel Nylon Insulated

You may also like:
22MAG 22MAG
30PE 30PE
28MAG 28MAG
26MAG 26MAG
16MAG 16MAG
20MAG 20MAG

$8.95 ea

70 ship on Jul. 6
More Available – 3 weeks


  • Jameco Part no.: 2098419
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 24MAG
  • Electronics Parts Locator
# of units Price
1+ $8.95
5+ $7.95
25+ $7.29

Request a Large Quantity Quote

24 AWG Plain Enamel Magnet Wire - 1/4 Lb. (205 ft.)

Plain Enamel Magnet wire is used for many custom winding applications including: headphones, loudspeakers, coils, inductors, transformers, motors, ballasts, relays, and timers where creating a magnetic field is required. It is solid bare copper with a Polyurethane/Polyamide (nylon) insulation.

Features:

  • ¼ pound
  • 205 feet
  • 24 AWG
  • Solid bare copper conductor
  • Polyurethane / Polyamide (Nylon)
  • (PE) plain enamel magnet wire
  • Nominal outside diameter (OD): 0.0213"
  • Solderable @ 806°F (430°C)
  • Temperature Range: -22 to 266°F (-30 to 130°C)
  • Approvals: MIL JW-1177/9, MW 28-C, Class 130

    Report a problem
    Suggest a product
  • Specification Value
    Wire Gauge (AWG)24
    Conductors1
    Nominal O.D. (ins.)0.0213
    Length (feet)205
    Conductor StrandSolid
    ColorRed Enamel
    Insulation TypeNylon
    PackageReel


    Report a problem
    Suggest a product