20 AWG Solid Tinned-Copper Bus Bar Wire 100 Feet

You may also like:
3819-100 3819-100
24BC 24BC
3818-100 3818-100
3816-100 3816-100
3815-100 3815-100
3817-1000 3817-1000

$10.95 ea

256 ship on Sep. 23


  • Jameco Part no.: 2098494
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3817-100
  • Jameco Catalog
# of units Price
1+ $10.95
5+ $9.95
25+ $8.95

Request a Large Quantity Quote

100-Foot Reel Bus Bar Hook-up Wire

Features

  • Tinned copper
  • Solid, soft drawn annealed bare copper
  • Single conductor
  • 20 AWG wire gauge
  • Outer diameter: 0.032"
  • Length of reel: 100 feet
  • Current rating: 8.5A
  • Approvals: ASTM-B-3, QQ-W-343-Type-S


Report a problem
Suggest a product
Specification Value
Wire TypeBus Bar Hook-up
Wire Gauge (AWG)20
Conductors1
Conductor StrandSolid
ColorClear
Length (feet)100
Insulation TypeNone
VoltageNone
CategoryWire
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product