TARIFF FREE PRODUCT
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12.0 |
Output Current (A) | 10.00 |
Maximum Output Power (W) | 120.0 |
Input Voltage (VAC) | 88 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Screw Terminal |
Size (W" x H" x D") | 4.93 x 4.47 x 1.57 |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC/SEMI |
Low Power Source (LPS) | No |
PFC Function | Yes |
Maximum Input Current (A) | 1.40 |
Family | SDR-120 |
Efficiency (%) | 89 |
Operating Temperature-Min (Cel) | -25 |
Operating Temperature-Max (Cel) | 70 |
Color | Silver |