Phototransistor Infrared NPN Clear 1.9mm Dome 3.4x3.4mm Axial 880nm 60mW

You may also like:
TEPT5600 TEPT5600
LPT2023 LPT2023
UT1893-91-0125-R UT1893-91-0125-R
UT1893-45-0125-R UT1893-45-0125-R
BPW34 BPW34
OP999 OP999
Clearance

$0.15 ea

10% discount applied in cart

4,459 ship on May. 18


  • Jameco Part no.: 2099403
  • Manufacturer: Stanley Electric
  • Manufacturer no.: PS5022
  • HTS code: 8541406050
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Dome Phototransistor


Features:
  • Size: 1.7mm diameter
  • Collector-Emitter voltage: 30V
  • Collector current: 20mA
  • Peak wavelength: 880nm
  • Power dissipation: 60mW

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePhototransistor
    Package3.4mm Axial
    PolarityNPN
    Maximum Collector Emitter Voltage30V
    Maximum Emitter Collector Voltage5V
    Peak Wavelength880 nm
    Lens TypeWater Clear
    Maximum Collector Current20 mA
    Maximum Dark Current.2 uA
    Maximum Light Current2mA
    Maximum Rise Time5 us
    Maximum Fall Time5 us
    Power Dissipation60 mW
    MountingAxial
    Pins2


    Report a problem
    Suggest a product